GBC36DTBH-S189

Heilind Number:SULGBC36DTBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DTBH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DTBH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGBC36DTBH-S189

Detailed Description

Introducing the GBC36DTBH-S189, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. This female connector features two rows with a total of 72 gold-plated phosphor bronze contacts, ensuring reliable signal transmission at an amperage of 3A and voltage of 700VAC. With a pitch of 2.54mm and right-angle orientation, it offers efficient PCB assembly. The loop bellow contact type and thru-hole termination method guarantee secure and durable connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, enables space-saving installation. The matte tin termination plating enhances corrosion resistance, making it a long-lasting solution. Trust in the GBC36DTBH-S189 for superior performance in your electronic systems.