GBC36DTBI

Heilind Number:SULGBC36DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DTBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DTBI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DTBI

Detailed Description

Introducing the GBC36DTBI, a high-performance Board To Board PCB Connector designed for demanding applications. This female connector features a rugged construction with PA9T housing and Phosphor Bronze contacts plated in Gold, ensuring optimal conductivity and durability. With a pitch of 2.54mm (.1 in) and 72 positions across 2 rows, it offers reliable connectivity in complex electronic systems. The threaded mount type and thru-hole termination method provide secure attachment to PCBs. Operating at a wide temperature range from -65 to 125°C, and rated for 700VAC, this connector is suitable for harsh environments. Its compact design, with a connector height of .61in (15.49mm) and a width of 9.4mm (.37in), allows for space-efficient PCB layouts. The contact type, Loop Bellow, and right-angle orientation further enhance versatility. With a tail length of .18in (4.57mm) and matte tin termination plating, it ensures easy installation and soldering. Whether for aerospace, defense, or industrial applications, the GBC36DTBI guarantees reliable performance in mission-critical systems.