GBC36DTBN

Heilind Number:SULGBC36DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DTBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DTBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGBC36DTBN

Detailed Description

Introducing the GBC36DTBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable signal transmission. With a pitch of 2.54mm and 72 positions across 2 rows, it offers ample connectivity options. The loop bellow contact type and right-angle orientation provide secure and space-efficient connections. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its termination method through-hole with matte tin plating guarantees robust soldering. With a compact form factor, measuring just 9.4mm in width and 15.49mm in height, the GBC36DTBN is ideal for compact PCB layouts. Trust in its quality and performance for your next project.