GBC36DTKD-S288

Heilind Number:SULGBC36DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DTKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DTKD-S288

Detailed Description

SKU GBC36DTKD-S288 features a PA9T and Phosphor Bronze construction, making it ideal for high-performance applications. With an amperage rating of 3A and a voltage capacity of 700VAC, this female connector ensures reliable power transmission. Its two rows of contacts, terminated via Card Extender method, offer seamless connectivity. The Phosphor Bronze contacts with Gold plating guarantee excellent conductivity and durability. Operating in a temperature range of -65 to 125°C, this connector is suitable for diverse environments. Featuring a Loop Bellow contact type and Straddle orientation, it provides secure and stable connections. With 72 positions and a tail length of 4.45mm, it accommodates multiple connections efficiently. The Matte Tin termination plating ensures corrosion resistance. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet robust. Categorized under Board To Board PCB Connectors and Card Edge Connectors, it is a versatile solution for various PCB applications. Designed for high reliability, this product, acronymed as GBC36DTKDS288, meets stringent quality standards.