| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC36DTKH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC36DTKH |
GBC36DTKH
| Heilind Number: | SULGBC36DTKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC36DTKH |
| ECAD Model: |
Specifications
Detailed Description
The GBC36DTKH board-to-board PCB connector, featuring a durable construction of PA9T and phosphor bronze with gold plating, ensures reliable connectivity in demanding environments. With a straight orientation, this female connector offers two rows of 72 loop bellow contacts, allowing for secure and efficient data transmission. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets high-performance standards. Designed for through-hole mounting with clearance holes, it guarantees easy installation. The connector's matte tin termination plating enhances conductivity while withstanding temperatures ranging from -65 to 125°C. Compact yet robust, measuring 15.49mm in height and 9.4mm in width, it is ideal for various PCB applications. Trust the GBC36DTKH for seamless board-to-board connections in critical systems.

