| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC36DTKS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC36DTKS |
GBC36DTKS
| Heilind Number: | SULGBC36DTKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC36DTKS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC36DTKS, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a compact form factor and side hole mount type, this connector is perfect for space-constrained setups. Featuring 72 gold-plated phosphor bronze contacts arranged in two rows with a 2.54mm pitch, it ensures secure and efficient data transmission. Rated for 700VAC and 3A, it guarantees safe and stable power delivery. The loop bellow contact type and straight orientation further enhance signal integrity. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it's built to withstand harsh environments. Trust the GBC36DTKS for seamless connectivity in your mission-critical systems.

