GBC36DTKT

Heilind Number:SULGBC36DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DTKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DTKT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DTKT

Detailed Description

Introducing the GBC36DTKT, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and two rows of 36 contacts each, this connector offers seamless connectivity in tight spaces. Featuring PA9T and phosphor bronze construction with gold contact plating, it ensures reliable signal transmission with a current rating of 3A and voltage capability of 700VAC. The threaded mount and through-hole termination method provide secure attachment to the PCB. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environmental conditions. Its straight orientation and loop bellow contact type enhance ease of use and durability. With a connector height of .61 in (15.49mm) and a width of 9.4mm (.37 in), it offers a robust and space-efficient solution for your connectivity needs. Trust the GBC36DTKT for high reliability and performance in your electronic designs.