GBC36DTMD

Heilind Number:SULGBC36DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DTMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DTMD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DTMD

Detailed Description

The GBC36DTMD is a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PA9T insulator material and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission at a maximum amperage of 3A and voltage of 700VAC. With two rows of 72 positions each, it offers ample connectivity options in a compact form factor. The Right Angle orientation and Thru Hole termination method make it easy to integrate into PCB designs, while the clearance hole mount type ensures secure attachment. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environmental conditions. Its loop bellow contact type and matte tin termination plating further enhance durability and performance, making it a dependable choice for mission-critical systems.