GBC36DTMH

Heilind Number:SULGBC36DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DTMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DTMH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DTMH

Detailed Description

Introducing the GBC36DTMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a low 0.1-inch pitch and 2.54mm spacing, it offers precise signal transmission. The female gender, right-angle orientation, and clearance hole mount type make it versatile for various PCB layouts. Gold contact plating guarantees excellent conductivity, while matte tin termination plating enhances durability. With a contact type of Loop Bellow and 72 positions spread across two rows, this connector accommodates complex circuitry. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, it meets stringent performance standards. The tail length of 6.35mm and compact dimensions of 9.4mm width and 15.49mm height ensure easy integration. Ideal for aerospace, defense, and industrial applications, the GBC36DTMH is a reliable solution for your connectivity needs.