GBC36DTMI

Heilind Number:SULGBC36DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DTMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DTMI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DTMI

Detailed Description

GBC36DTMI features a robust construction with PA9T and Phosphor Bronze materials, ensuring reliable performance in demanding environments. With a 3A amperage and 700VAC voltage rating, this female connector is suitable for high-power applications. Its threaded mount type and through-hole termination method provide secure connectivity. The gold-plated phosphor bronze contacts offer excellent conductivity and durability. Featuring a right-angle orientation and 72 positions across 2 rows, it allows for efficient PCB connections. Operating in a wide temperature range from -65 to 125°C, this connector is designed for versatility. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it space-saving on the board. Matte tin termination plating ensures solderability. Overall, the GBC36DTMI is a top choice for board-to-board and card edge connections in various electronic applications.