| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC36MMAD |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Orientation: | Right Angle |
| Number of Positions: | 72 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.72 mm, .54 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC36MMAD |
GBC36MMAD
| Heilind Number: | SULGBC36MMAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC36MMAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC36MMAD, a high-performance board-to-board PCB connector designed for precision and durability. This connector features PA9T housing and phosphor bronze contacts with gold plating, ensuring optimal conductivity and signal integrity. With a 2.54mm pitch and 72 positions spread across 2 rows, it offers versatile connectivity options. Its clearance hole mount and thru-hole termination method make installation a breeze. Rated for 700VAC and operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its right-angle orientation and compact dimensions of 13.72mm height and 9.4mm width make it ideal for space-constrained environments. Trust the GBC36MMAD for reliable and efficient board-to-board connections in your projects.

