GBC36MMAN

Heilind Number:SULGBC36MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36MMAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36MMAN
Amperage:3 A
Gender:Male
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36MMAN

Detailed Description

This PA9T & Phosphor Bronze board-to-board PCB connector, SKU GBC36MMAN, offers reliable power and signal transmission in electronic assemblies. With a gender specification of Male, it features 72 gold-plated contacts in a 2-row configuration, ensuring a secure connection with a pitch of 2.54mm. The termination method of Thru Hole and contact material of Phosphor Bronze guarantee durability and efficient conductivity. Operating at voltages up to 700 VAC and amperages of 3A, it is suitable for various applications. The right-angle orientation and no mounting requirement provide flexibility in installation. With a wide operating temperature range (-65 to 150 °C) and termination plating of Matte Tin, this connector is ideal for demanding environments. Measuring 13.72mm in height and 9.4mm in width, it is compact yet robust. Whether used in aerospace, military, or industrial settings, the GBC36MMAN ensures high performance and reliability.