GBC36MMDN

Heilind Number:SULGBC36MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36MMDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36MMDN
Amperage:3 A
Gender:Male
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36MMDN

Detailed Description

The GBC36MMDN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a 2.54mm pitch and 72 positions, it offers ample connectivity options for your PCB layouts. The right-angle orientation and through-hole termination method make installation easy and secure. Rated for up to 700VAC and operating smoothly in a wide temperature range from -65 to 150°C, this connector is suitable for use in various industries. Its compact design, with a height of 13.72mm and width of 9.4mm, allows for efficient PCB space utilization. Trust the GBC36MMDN for robust and efficient board-to-board connections in your electronic systems.