| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC36MMMD |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.72 mm, .54 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC36MMMD |
GBC36MMMD
| Heilind Number: | SULGBC36MMMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC36MMMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC36MMMD, a high-performance board-to-board PCB connector designed for demanding applications. This male connector features two rows with a pitch of 2.54mm, allowing for secure and efficient connections. With a current rating of 3A and a voltage rating of 700VAC, it ensures reliable power transmission. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Its clearance hole mount type and wire wrap termination method make installation easy. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With 72 positions and a tail length of 14.22mm, it offers ample connectivity options. Trust in the GBC36MMMD for your connectivity needs in aerospace, military, and industrial applications.

