GBC36MMND

Heilind Number:SULGBC36MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36MMND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36MMND
Amperage:3 A
Gender:Male
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36MMND

Detailed Description

The GBC36MMND is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T housing and precision-machined Phosphor Bronze contacts plated with gold, it ensures reliable connectivity even in harsh environments. This male connector, with two rows of 72 positions each on a 2.54mm pitch, offers ample connectivity options. Its clearance hole mount and card extender termination method make installation easy and secure. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, it is suitable for a wide range of industrial and commercial uses. The connector's compact design, with a height of 13.72mm and width of 9.4mm, allows for efficient PCB layout. Additionally, its matte tin termination plating provides excellent solderability. Ideal for use in aerospace, telecommunications, and other hi-rel applications, the GBC36MMND ensures superior performance and durability.