GBC36MMNN

Heilind Number:SULGBC36MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36MMNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36MMNN
Amperage:3 A
Gender:Male
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36MMNN

Detailed Description

The GBC36MMNN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and phosphor bronze contacts plated in gold, it ensures reliable connectivity in diverse environments. With a pitch of 2.54mm and 72 positions across 2 rows, it offers ample connectivity options. The connector's male gender and straddle orientation make it versatile for various circuit setups. Operating at a voltage of 700VAC and amperage of 3A, it guarantees efficient power transmission. Its termination method, card extender, and termination plating in matte tin further enhance its durability. With an extended tail length of 13.84mm, it facilitates easy installation. The GBC36MMNN is a top choice for professionals in the electronics industry seeking high-reliability connectors for their projects.