GBC36MMRN

Heilind Number:SULGBC36MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36MMRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36MMRN
Amperage:3 A
Gender:Male
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36MMRN

Detailed Description

Meet the GBC36MMRN, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a pitch of 2.54mm and 72 positions spread across 2 rows, this connector offers seamless connectivity for your electronic devices. Its male gender and card extender termination method ensure easy installation and secure attachment. Constructed with PA9T and featuring phosphor bronze contacts with gold plating, it guarantees efficient signal transmission at an amperage of 3A and voltage of 700VAC. Operating flawlessly in temperatures ranging from -65 to 150°C, the GBC36MMRN is perfect for industrial applications where durability is key. Its compact design, with a connector height of 13.72mm and width of 9.4mm, allows for space-saving integration on PCBs. Trust in the reliability of this connector for seamless connectivity in your high-reliability electronic systems.