GBC36MMVD

Heilind Number:SULGBC36MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36MMVD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36MMVD
Amperage:3 A
Gender:Male
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:72
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36MMVD

Detailed Description

Introducing the GBC36MMVD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic assemblies. This Male connector, boasting a robust construction of PA9T and Phosphor Bronze, offers reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Featuring two rows of 72 gold-plated contact points, it ensures efficient signal transfer with minimal resistance. The clearance hole mount type and thru-hole termination method facilitate easy and secure installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for demanding industrial applications. Its right-angle orientation, compact dimensions of 13.72mm x 9.4mm, and tail length of 3.3mm make it space-efficient while maintaining excellent connectivity. With matte tin termination plating for enhanced durability, this connector guarantees long-lasting performance in any environment. Whether used in aerospace, telecommunications, or other critical systems, the GBC36MMVD ensures superior quality and reliability, meeting the highest industry standards. Upgrade your electronic assemblies with this cutting-edge connector and experience seamless connectivity like never before.