GBC36MMWN

Heilind Number:SULGBC36MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36MMWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36MMWN
Amperage:3 A
Gender:Male
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:72
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36MMWN

Detailed Description

Introducing the GBC36MMWN, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding electronic applications. Featuring a durable construction of PA9T and Phosphor Bronze materials, this connector ensures reliable signal transmission. With a pitch of 2.54mm and a straight orientation, it offers precise alignment for seamless integration. The gold-plated contacts guarantee excellent conductivity, while the matte tin termination plating enhances durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its 72 positions and dual rows provide ample connectivity options, making it ideal for complex circuitry. The GBC36MMWN is the perfect solution for high-speed data transmission and power delivery in aerospace, telecommunications, and industrial applications.