GBC40DCAD-S189

Heilind Number:SULGBC40DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DCAD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DCAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGBC40DCAD-S189

Detailed Description

The GBC40DCAD-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact footprint and a dual-row configuration, this connector offers reliable connectivity in tight spaces. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, it ensures optimal signal transmission and durability. The Hairpin contact type and Thru Hole termination method guarantee secure and stable connections. Rated for up to 700 VAC and with an operating temperature range of -65 to 125 °C, it is suitable for use in a wide range of environments. The Right Angle orientation and Clearance Hole mount type make installation easy and efficient. With 80 positions and a pitch of 2.54 mm, it provides ample connectivity options for your PCB designs. The Matte Tin termination plating adds to its longevity, while its compact dimensions (15.49 mm in height and 9.4 mm in width) make it ideal for space-constrained applications. Whether you're designing aerospace electronics or industrial machinery, the GBC40DCAD-S189 is the perfect choice for high-reliability connectivity solutions.