GBC40DCAH

Heilind Number:SULGBC40DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DCAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DCAH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DCAH

Detailed Description

The GBC40DCAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with minimal resistance. With a compact dual-row design and right-angle orientation, it offers efficient connectivity in tight spaces. Meeting stringent quality standards, it operates flawlessly in a wide temperature range from -65 to 125 °C. Boasting a voltage rating of 700 VAC and an amperage of 3 A, it is suitable for high-power applications. The Thru Hole termination method and Matte Tin plating guarantee secure and durable attachment to the PCB. With 80 positions and a 2.54 mm pitch, it provides ample connectivity options for your circuit board layout. Trust the GBC40DCAH for robust and high-reliability interconnect solutions in your electronic designs.