GBC40DCAI

Heilind Number:SULGBC40DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DCAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DCAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGBC40DCAI

Detailed Description

This PA9T and Phosphor Bronze board-to-board PCB connector, SKU GBC40DCAI, is a high-performance female connector featuring two rows of Hairpin contacts with gold plating for reliable signal transmission. With a pitch of 2.54mm and a total of 80 positions, this connector offers precision and versatility for your PCB assembly needs. Designed for durability, it can handle an amperage of 3A and a voltage of 700VAC, making it suitable for various electronic applications. The threaded mounting and through-hole termination ensure secure and stable connection. Operating temperature range of -65 to 125°C and matte tin termination plating further enhance its reliability. Compact in size with a height of 15.49mm and width of 9.4mm, this connector is ideal for space-constrained designs. Trust in the GBC40DCAI for efficient and durable board-to-board connections in your electronic projects.