GBC40DCAN-S189

Heilind Number:SULGBC40DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DCAN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DCAN-S189
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DCAN-S189

Detailed Description

Introducing the GBC40DCAN-S189, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. With a short description highlighting its key attributes of being made from PA9T and phosphor bronze, this connector boasts an amperage rating of 3A and is female gendered with two rows for efficient connectivity. Featuring a robust construction, it offers a through-hole termination method with gold-plated phosphor bronze contacts, ensuring optimal signal transmission. The 2.54mm pitch and 700VAC voltage rating make it suitable for various industrial and commercial settings. Its hairpin contact type and right-angle orientation, combined with 80 positions and a tail length of 2.54mm, provide versatility in connectivity. With an operating temperature range of -65 to 125°C, matte tin termination plating, and a compact design measuring 15.49mm in height and 9.4mm in width, this connector excels in space-constrained environments. Perfect for use in hi-rel applications, it meets the demands of modern electronics with the highest standards of quality and performance.