GBC40DCAS

Heilind Number:SULGBC40DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DCAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DCAS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DCAS

Detailed Description

Introducing the GBC40DCAS, a high-performance board-to-board PCB connector designed for demanding applications. With a double row of 80 female contacts made of durable PA9T and phosphor bronze, this connector ensures reliable connectivity. Operating at a maximum amperage of 3A and voltage of 700VAC, it is suitable for various power and signal transmission tasks. The contact plating of gold and termination plating of matte tin guarantee excellent conductivity and corrosion resistance. Featuring a right-angle orientation with side hole mount type, installation is convenient and space-efficient. With a pitch of 2.54mm and tail length of 2.54mm, it offers precise and secure connections. Tested for performance in extreme environments, the GBC40DCAS is ideal for aerospace, defense, and industrial applications where reliability is paramount.