GBC40DCAT

Heilind Number:SULGBC40DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DCAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DCAT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DCAT

Detailed Description

Introducing the GBC40DCAT, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring a sleek and compact design, this connector boasts dual rows with a total of 80 positions, ensuring seamless connectivity. The female gender and threaded mount type offer secure and stable installations. Crafted with PA9T housing and phosphor bronze contacts plated with gold, it guarantees excellent conductivity and durability. With a pitch of 2.54mm and a maximum voltage rating of 700VAC, it meets the demands of various electronic systems. The hairpin contact type and right-angle orientation facilitate easy mating and disconnection. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its matte tin termination plating enhances solderability. Perfect for applications where high reliability is essential, the GBC40DCAT is a top choice for engineers and manufacturers in the electronics industry.