GBC40DCBD-S189

Heilind Number:SULGBC40DCBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DCBD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DCBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DCBD-S189

Detailed Description

Introducing the GBC40DCBD-S189, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, allowing for secure and reliable connections. With a pitch of 2.54mm and a contact type of hairpin, it ensures efficient signal transmission. Made with PA9T and phosphor bronze materials, it offers durability and excellent conductivity. The gold contact plating and matte tin termination plating further enhance its performance, withstanding voltages up to 700 VAC. Operating in a wide temperature range from -65 to 125°C, it's suitable for various environments. Its right-angle orientation and clearance hole mount type facilitate easy installation. With 80 positions and a tail length of 4.57mm, it provides ample connectivity options. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. Whether for industrial machinery, telecommunications, or aerospace systems, this connector, part of the GBC40DCBDS189 series, guarantees reliability and longevity in connectivity solutions.