| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC40DCBD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC40DCBD |
GBC40DCBD
| Heilind Number: | SULGBC40DCBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC40DCBD |
| ECAD Model: |
Specifications
Detailed Description
The GBC40DCBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-crafted phosphor bronze contacts plated in gold, this connector ensures reliable signal transmission in even the harshest environments. With a 2.54mm pitch and two rows of 80 hairpin contacts, it offers ample connectivity options while maintaining a compact design. Its right-angle orientation and clearance hole mount type make it easy to install and ideal for space-constrained layouts. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for use in various industries, from aerospace to telecommunications. Trust in the GBC40DCBD for secure and efficient PCB connections.

