GBC40DCBH

Heilind Number:SULGBC40DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DCBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DCBH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DCBH

Detailed Description

The GBC40DCBH is a high-performance board-to-board PCB connector uniquely designed for demanding applications. Crafted with PA9T housing and featuring Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a compact right-angle orientation, it offers efficient connectivity in tight spaces, perfect for modern electronic devices. Its two rows of 80 hairpin contacts, spaced at a pitch of 2.54mm, guarantee secure and stable connections. The clearance hole mount and thru-hole termination method simplify installation, while the matte tin plating enhances durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for rugged industrial environments. The GBC40DCBH is a top choice for professionals seeking top-notch performance and reliability in board-to-board connections.