GBC40DCBI

Heilind Number:SULGBC40DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DCBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DCBI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DCBI

Detailed Description

The GBC40DCBI PCB connector features a durable construction of PA9T and phosphor bronze, ensuring reliable performance in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this female connector offers secure power transmission. Its two rows of hairpin contacts, plated with gold for enhanced conductivity, provide a total of 80 positions with a pitch of 2.54mm. Designed for through-hole mounting, it guarantees stable attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, this right-angle connector is ideal for a wide range of applications. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained designs. The matte tin termination plating further enhances its durability. Perfect for board-to-board and card edge connections, the GBC40DCBI is a high-quality solution for your connectivity needs.