GBC40DCBS

Heilind Number:SULGBC40DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DCBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DCBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGBC40DCBS

Detailed Description

Introducing the GBC40DCBS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 80 female contacts made of PA9T and phosphor bronze, ensuring reliable conductivity. The contact plating of gold and termination plating of matte tin further enhance its durability. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for various power and signal transmission needs. Its right-angle orientation and side hole mount type offer flexibility in installation, while the hairpin contact design guarantees secure connections. With an operating temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions. Compact yet robust, the GBC40DCBS is a vital component for high-reliability electronic systems.