GBC40DCCD-S189

Heilind Number:SULGBC40DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DCCD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DCCD-S189
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DCCD-S189

Detailed Description

The GBC40DCCD-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and phosphor bronze with gold plating, this connector ensures reliable connectivity. With a compact pitch of 2.54mm, it offers a space-saving solution for your circuit board layouts. The contact type is hairpin, providing secure and efficient mating. Operating at a wide temperature range of -65 to 125°C, it is suitable for harsh environments. Its right-angle orientation and two rows of 80 positions make it versatile for various designs. The clearance hole mount type and through-hole termination method facilitate easy assembly. With a voltage rating of 700VAC and amperage of 3A, this connector meets high electrical performance standards. The matte tin termination plating enhances solderability. Measuring 15.49mm in height and 9.4mm in width, it offers a low-profile design. Ideal for applications in aerospace, defense, and industrial sectors, the GBC40DCCD-S189 is a top choice for reliable and efficient board-to-board connections.