GBC40DCCD

Heilind Number:SULGBC40DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DCCD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DCCD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGBC40DCCD

Detailed Description

This GBC40DCCD Board To Board PCB Connector features a durable construction with PA9T housing and Phosphor Bronze contacts, ensuring reliable connectivity in various applications. Designed for high-performance requirements, it boasts a low amperage of 3A and a high voltage rating of 700VAC. With a right-angle orientation and two rows of 80 positions, it offers efficient PCB mating. The Thru Hole termination method and clearance hole mount type simplify installation. Gold-plated contacts ensure excellent signal transmission, while the matte tin termination plating enhances durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with dimensions of just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Whether used in aerospace, defense, or industrial systems, the GBC40DCCD guarantees high reliability and performance.