GBC40DCCH

Heilind Number:SULGBC40DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DCCH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DCCH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGBC40DCCH

Detailed Description

Introducing the GBC40DCCH, a high-performance PCB connector designed for demanding applications. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in various environments. Operating at an amperage of 3 A and voltage rating of 700 VAC, it offers excellent power transmission capabilities. The female gender, two rows, and right-angle orientation make it versatile for board-to-board connections. Its clearance hole mount and thru-hole termination method guarantee secure attachment. Gold-plated contacts and hairpin design enhance signal integrity, while matte tin termination plating ensures long-term durability. With 80 positions and a pitch of 2.54 mm, this connector provides ample connectivity options. Meeting stringent quality standards, it is ideal for use in aerospace, defense, and industrial applications. Upgrade your PCB designs with the GBC40DCCH for efficient and robust connectivity.