| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC40DCCI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC40DCCI |
GBC40DCCI
| Heilind Number: | SULGBC40DCCI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC40DCCI |
| ECAD Model: |
Specifications
Detailed Description
GBC40DCCI features a female connector with two rows, designed for reliable board-to-board or card edge connections. Crafted from PA9T and Phosphor Bronze, its durable construction ensures longevity. The termination method is through-hole, providing secure attachment. With gold-plated contacts and hairpin design, it guarantees excellent conductivity. Operating at temperatures ranging from -65 to 125°C and voltage up to 700 VAC, it's suitable for diverse applications. The right-angle orientation and 2.54mm pitch facilitate easy installation. Measuring 15.49mm in height, 9.4mm in width, and with a tail length of 6.35mm, it offers versatility in use. Its matte tin termination plating further enhances its performance. This connector, part of the hi-rel category, is ideal for demanding electronic setups.

