GBC40DCCN-S189

Heilind Number:SULGBC40DCCN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DCCN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DCCN-S189
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGBC40DCCN-S189

Detailed Description

Featuring a durable construction of PA9T and Phosphor Bronze with Gold plating, SKU GBC40DCCN-S189 is a high-performance female connector designed for demanding applications. With a 3A amperage rating and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Its two rows of Hairpin contacts, totaling 80 positions, offer secure connectivity with a pitch of 2.54mm. The right-angle orientation and Thru-Hole termination method make it suitable for PCB assembly. Operating in a wide temperature range from -65 to 125°C, it guarantees consistent performance in harsh environments. With a compact design featuring a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained setups. Matte Tin termination plating enhances its longevity. Perfect for board-to-board and card edge connections, this connector is a vital component in various electronic systems.