GBC40DCCS-S189

Heilind Number:SULGBC40DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DCCS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DCCS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGBC40DCCS-S189

Detailed Description

Introducing the GBC40DCCS-S189, a high-performance board-to-board PCB connector designed for demanding applications. With its PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable and durable connectivity. Featuring a compact design with two rows of 80 positions at a 2.54mm pitch, it offers high-density interconnect solutions. The right-angle orientation and side-hole mount type make it versatile for various PCB layouts. With a voltage rating of 700VAC and an amperage of 3A, it guarantees efficient power transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its matte tin termination plating enhances solderability. Perfect for aerospace, defense, and industrial applications, the GBC40DCCS-S189 is a top choice for reliable and high-speed connections.