GBC40DCCT-S189

Heilind Number:SULGBC40DCCT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DCCT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DCCT-S189
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DCCT-S189

Detailed Description

The GBC40DCCT-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable and efficient signal transmission. With a current rating of 3A and a voltage capability of 700VAC, it meets the stringent requirements of industrial and electronic systems. The dual-row, right-angle orientation with threaded mounting offers secure and space-saving connectivity. With 80 positions and a pitch of 2.54mm, it allows for dense PCB layouts. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating ensures durability and longevity. Perfect for aerospace, defense, and high-reliability applications, the GBC40DCCT-S189 is a top choice for engineers seeking premium quality connectors.