GBC40DCCT

Heilind Number:SULGBC40DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DCCT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DCCT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DCCT

Detailed Description

GBC40DCCT features a robust design with PA9T and Phosphor Bronze construction, ensuring durability and reliability in demanding environments. This Female connector offers a secure threaded mount type with thru-hole termination, perfect for secure PCB connections. Its gold-plated contacts provide excellent conductivity, while the hairpin contact type and right-angle orientation facilitate easy and efficient connections. With 80 positions and a pitch of 2.54mm, it offers high-density connectivity. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it guarantees performance in varied conditions. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. Tailored for board-to-board and card edge connections, this product is ideal for use in electronic devices where reliability is paramount.