GBC40DCKD-S288

Heilind Number:SULGBC40DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DCKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DCKD-S288

Detailed Description

The GBC40DCKD-S288 is a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring a rugged construction with PA9T housing, this connector ensures reliable performance even in harsh environments. Its phosphor bronze contacts with gold plating offer excellent conductivity and corrosion resistance, making it ideal for high-speed data transmission. With a pitch of 2.54mm and 80 positions spread across 2 rows, it allows for efficient signal transfer. The clearance hole mount type and card extender termination method provide easy and secure installation. Operating at a voltage of 700VAC and a wide temperature range from -65 to 125°C, this connector is suitable for a variety of industrial and commercial uses. Its compact design, with dimensions of 9.4mm in width and 15.49mm in height, ensures space-saving integration onto PCBs. The GBC40DCKD-S288 complies with RoHS regulations and is a reliable solution for your connectivity needs.