GBC40DCKD

Heilind Number:SULGBC40DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DCKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGBC40DCKD

Detailed Description

Introducing the GBC40DCKD, a high-performance board-to-board PCB connector designed for superior connectivity in demanding electronic applications. Engineered with precision, this connector features a robust construction of PA9T and phosphor bronze, ensuring reliability in operation. With a voltage rating of 700 VAC and an amperage of 3A, it meets the stringent power requirements of modern electronics. The gold-plated contact material guarantees excellent conductivity, while the matte tin termination plating offers durability. With a pitch of 2.54mm and 80 positions, it allows for efficient signal transmission. The connector's loop bellow contact type and clearance hole mount ensure secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, it is ideal for use in extreme environments. Compact yet high-performing, the GBC40DCKD is the perfect choice for your connectivity needs.