GBC40DCKH

Heilind Number:SULGBC40DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DCKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DCKH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DCKH

Detailed Description

Introducing the GBC40DCKH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring two rows, this connector offers reliable connectivity with a current rating of 3A and a voltage capability of 700VAC. Its female gender and straight orientation make it easy to integrate into your system, while the loop bellow contact type ensures secure mating. Crafted with PA9T housing and phosphor bronze contacts plated with gold for enhanced durability, this connector operates flawlessly in a wide temperature range from -65 to 125°C. With 80 positions and a compact design, it is ideal for high-density PCB layouts. The termination method through hole with matte tin plating guarantees efficient soldering. Trust the GBC40DCKH for your critical connections in aerospace, defense, and industrial applications.