GBC40DCKI-S288

Heilind Number:SULGBC40DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DCKI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DCKI-S288

Detailed Description

Introducing the GBC40DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring 80 positions across 2 rows, this connector ensures reliable connectivity in even the most intricate circuit designs. The female gender and threaded mount type offer secure attachment, while the termination method of card extender allows for easy installation. Constructed with PA9T and contact materials of phosphor bronze with gold plating, this connector guarantees excellent conductivity and durability. Operating at a voltage of 700VAC and with an amperage of 3A, it is suitable for a wide range of power and signal transmission needs. Its loop bellow contact type and straddle orientation further enhance performance, while the matte tin termination plating ensures long-term stability. With an operating temperature range of -65 to 125°C, the GBC40DCKI-S288 is ideal for use in harsh environments. Measuring .61 inches in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity requirements. Trust in the reliability and quality of this connector for your next project.