GBC40DCKN-S288

Heilind Number:SULGBC40DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DCKN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGBC40DCKN-S288

Detailed Description

Introducing the GBC40DCKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission needs. The 2-row, 80-position design allows for efficient PCB-to-PCB connections, while the Loop Bellow contact type offers excellent signal integrity. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. With a compact form factor, measuring just 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the GBC40DCKN-S288 delivers outstanding performance and durability. Trust in this connector for your critical interconnection needs.