GBC40DCKS-S288

Heilind Number:SULGBC40DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DCKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DCKS-S288

Detailed Description

Introducing the GBC40DCKS-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T housing and rugged Phosphor Bronze contacts, ensuring reliable connectivity in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets the power requirements of industrial systems. The two rows of 80 gold-plated Loop Bellow contacts offer secure connections with low contact resistance. Its side-hole mount and card extender termination method make installation easy and efficient. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in extreme conditions. With a compact design, measuring only .61 inches in height and 9.4mm in width, it saves space on the PCB. Trust the GBC40DCKS-S288 for high-reliability connectivity in your next project.