GBC40DCKT

Heilind Number:SULGBC40DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DCKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DCKT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DCKT

Detailed Description

The GBC40DCKT is a high-performance PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity. With a current rating of 3A and a voltage rating of 700VAC, it meets stringent power requirements. The threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. Its loop bellow contact type and straight orientation facilitate efficient signal transmission. With 80 positions and a pitch of 2.54mm, it offers ample connectivity in a compact form factor. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it provides a space-saving solution for board-to-board connections. The matte tin termination plating ensures durability and longevity. Ideal for use in aerospace, defense, and industrial applications, the GBC40DCKT sets a new standard in reliability and performance.