GBC40DCMD

Heilind Number:SULGBC40DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DCMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGBC40DCMD

Detailed Description

The GBC40DCMD Board To Board PCB Connector is a high-performance component designed for critical electronic connections. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity in demanding environments. With a current rating of 3A and voltage capability of 700VAC, it is suitable for power and signal transmission. The connector, with a dual-row, 80-position configuration, offers ample connectivity options. Its Wire Wrap termination method and clearance hole mount type facilitate easy and secure installation. Operating in a wide temperature range from -65 to 125°C, it guarantees performance stability. The Hairpin contact type and straight orientation further enhance its versatility. With matte tin termination plating, it ensures durability and longevity. Compact in size, with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Meeting stringent quality standards, this connector is a reliable choice for aerospace, defense, and industrial electronics.