GBC40DCMH

Heilind Number:SULGBC40DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DCMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DCMH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DCMH

Detailed Description

GBC40DCMH is a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding applications. Featuring a female gender with two rows of Hairpin contacts made of durable PA9T and Phosphor Bronze, this connector ensures secure wire wrap termination. With a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, it offers efficient power transmission while maintaining excellent insulation properties. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector guarantees consistent performance in harsh environments. The contact plating of Gold and termination plating of Matte Tin provide superior conductivity and corrosion resistance. With 80 positions and a tail length of 14.22mm (.56in), it allows for versatile connectivity options. Measuring at .61in (15.49mm) in height and 9.4mm (.37in) in width, it offers a compact yet sturdy design. Ideal for aerospace, defense, and industrial applications, this connector meets the highest standards of reliability and durability. Elevate your PCB connections with the GBC40DCMH.