Introducing the GBC40DCMI-S288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding electronic applications. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures long-lasting performance even in harsh environments. The female gender, dual-row design with a 2.54mm pitch and 13.84mm tail length make it suitable for a wide range of PCB configurations. The threaded mount type and card extender termination method guarantee secure and stable connections. Gold-plated phosphor bronze contacts with hairpin design offer superior conductivity and signal integrity, while the matte tin termination plating enhances durability. With 80 positions and a voltage rating of 700 VAC, this connector meets the needs of high-density and high-power applications. Operating smoothly in temperatures ranging from -65 to 125°C, it is reliable in extreme conditions. Compact with dimensions of 15.49mm height and 9.4mm width, it is space-efficient for PCB layouts. The GBC40DCMI-S288 is a top choice for engineers seeking high-reliability connectors for their designs.