GBC40DCMS-S288

Heilind Number:SULGBC40DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DCMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DCMS-S288

Detailed Description

The GBC40DCMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and phosphor bronze with gold plating, it ensures reliable connectivity with a current rating of 3A and a voltage tolerance of 700 VAC. This female connector offers dual-row, side-hole mounting with a card extender termination method, ideal for secure and efficient PCB assembly. With 80 hairpin contact positions and a pitch of 2.54mm, it facilitates precise and stable connections. Operating flawlessly in harsh environments, it has an impressive temperature range of -65 to 125°C. The connector's straddle orientation, along with a tail length of 13.84mm, guarantees versatility in installation. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained systems. With matte tin termination plating ensuring corrosion resistance, this connector is a dependable choice for aerospace, defense, and industrial applications.