GBC40DCMS

Heilind Number:SULGBC40DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DCMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DCMS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DCMS

Detailed Description

The GBC40DCMS is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a PA9T housing and phosphor bronze contacts plated with gold, this connector ensures optimal conductivity and corrosion resistance. Featuring a compact design with 2 rows and 80 positions on a 2.54mm pitch, it offers versatility in connectivity. The straight orientation and side hole mount type facilitate easy installation, while the wire wrap termination method guarantees secure connections. Rated for up to 700VAC and 3A, with an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its matte tin termination plating enhances durability, making it a dependable choice for industrial and commercial use. Trust the GBC40DCMS for seamless board-to-board connections in your electronic systems.